Vishay VS-18TQ035STRLPBF technical specifications.
| Average Rectified Current | 18A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin |
| Forward Current | 18A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 35V |
| Max Reverse Current | 2.5mA |
| Max Reverse Leakage Current | 2.5mA |
| Max Reverse Voltage (DC) | 35V |
| Max Surge Current | 1.8kA |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.8kA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-18TQ035STRLPBF to view detailed technical specifications.
No datasheet is available for this part.