Vishay VS-19TQ015PBF technical specifications.
| Average Rectified Current | 19A |
| Package/Case | TO-220AC |
| Forward Current | 19A |
| Height | 0.6inch |
| Length | 0.413inch |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10.5mA |
| Max Reverse Voltage (DC) | 15V |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 700A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.183inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-19TQ015PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
