Vishay VS-19TQ015SPBF technical specifications.
| Average Rectified Current | 19A |
| Package/Case | D2PAK |
| Contact Plating | Tin, Matte |
| Forward Current | 19A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 700A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10.5mA |
| Max Reverse Leakage Current | 10.5mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 700A |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-19TQ015SPBF to view detailed technical specifications.
No datasheet is available for this part.