The VS-19TQ015STRR-M3 is a single-element silicon rectifier diode with a maximum operating temperature of 125°C. It features a TO-263AB package type and a D2PAK-3/2 package. The diode has a maximum reverse voltage rating of 15V and operates over a temperature range of -55°C to 125°C.
Vishay VS-19TQ015STRR-M3 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-263AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VS-19TQ015STRR-M3 to view detailed technical specifications.
No datasheet is available for this part.