The VS-19TQ015STRRPBF is a 15V 19A TO-263-3 surface mount rectifier from Vishay. It operates over a temperature range of -55°C to 125°C and is compliant with AEC-Q101. The device features a maximum surge current of 700A and a maximum reverse voltage of 15V. It is packaged in a TO-263-3 case with tin, matte contact plating and is available in quantities of 800 per reel.
Vishay VS-19TQ015STRRPBF technical specifications.
| Average Rectified Current | 19A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 19A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 10.5mA |
| Max Reverse Leakage Current | 10.5mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 700A |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 700A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-19TQ015STRRPBF to view detailed technical specifications.
No datasheet is available for this part.