
General purpose rectifier diode, 1A, 200V repetitive peak reverse voltage. Features a single silicon element in a 2-pin SMF package (DO-219AB). Operates across a wide temperature range from -65°C to 175°C. This component is halogen-free and RoHS compliant.
Vishay VS-1EFH02HM3/I technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AB |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VS-1EFH02HM3/I to view detailed technical specifications.
No datasheet is available for this part.