Vishay VS-1KAB40E technical specifications.
| Average Rectified Current | 1.2A |
| Package/Case | D |
| Current Rating | 1.5A |
| Forward Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1KAB40E to view detailed technical specifications.
No datasheet is available for this part.