Vishay VS-1KAB80E technical specifications.
| Current Rating | 1.5A |
| Forward Current | 1.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 10uA |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Weight | 0.105822oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1KAB80E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.