
The VS-1N1186A is a general purpose rectifier diode with a maximum reverse voltage of 200V and a maximum forward surge current of 800A. It has a natural thermal resistance of 0.25°C/W and is RoHS compliant. The diode is packaged in a DO-203AB case and is suitable for stud, chassis mounting. It has an operating temperature range of -65°C to 190°C.
Vishay VS-1N1186A technical specifications.
| Average Rectified Current | 40A |
| Package/Case | DO-203AB |
| Forward Current | 40A |
| Height | 1.453inch |
| Max Forward Surge Current (Ifsm) | 800A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2.5mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 800A |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.25°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1N1186A to view detailed technical specifications.
No datasheet is available for this part.