The VS-1N1187 is a general purpose rectifier diode with a maximum operating temperature of 190°C and a minimum operating temperature of -65°C. It has a maximum forward surge current of 500A and a maximum repetitive reverse voltage of 300V. The diode is packaged in a DO-203AB case and is mounted using a stud and chassis configuration. It is RoHS compliant and available in a bulk packaging quantity of 100.
Vishay VS-1N1187 technical specifications.
| Average Rectified Current | 35A |
| Package/Case | DO-203AB |
| Forward Current | 35A |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 400A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 400A |
| Radiation Hardening | No |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1N1187 to view detailed technical specifications.
No datasheet is available for this part.
