
Vishay VS-1N1189 technical specifications.
| Average Rectified Current | 35A |
| Package/Case | DO-203AB |
| Max Operating Temperature | 190°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 10mA |
| Max Reverse Voltage (DC) | 500V |
| Max Surge Current | 400A |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reverse Voltage | 500V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1N1189 to view detailed technical specifications.
No datasheet is available for this part.
