
The VS-1N1202A is a general purpose rectifier diode with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 200V and a maximum reverse current of 2mA. The diode is packaged in a DO-203AA case and is suitable for stud, chassis mounting. It is lead free and RoHS compliant.
Vishay VS-1N1202A technical specifications.
| Average Rectified Current | 12A |
| Package/Case | DO-203AA |
| Forward Current | 12A |
| Height | 11mm |
| Lead Free | Lead Free |
| Length | 31.8mm |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 240A |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.5°C/W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 240A |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1N1202A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.