Vishay VS-1N3624R technical specifications.
| Average Rectified Current | 12A |
| Max Reverse Voltage (DC) | 700V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1N3624R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.