Vishay VS-201CNQ050PBF technical specifications.
| Average Rectified Current | 100A |
| Package/Case | TO-244 |
| Forward Current | 200A |
| Height | 17.5mm |
| Length | 93mm |
| Max Forward Surge Current (Ifsm) | 16kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 90mA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Chassis Mount, Panel |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-201CNQ050PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.