Vishay VS-20BQ030TRPBF technical specifications.
| Average Rectified Current | 2A |
| Package/Case | SMB |
| Contact Plating | Tin, Matte |
| Forward Current | 2A |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 350A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Peak Non-Repetitive Surge Current | 350A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20BQ030TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
