The VS-20CTH03-1PBF is a 300V general purpose rectifier from Vishay, featuring a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum reverse current of 20uA and a reverse recovery time of 35ns. The device is packaged in a TO-262-3 package and is available in quantities of 50. It is RoHS compliant and suitable for use in a variety of applications.
Vishay VS-20CTH03-1PBF technical specifications.
| Average Rectified Current | 10A |
| Package/Case | TO-262-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 20A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 20uA |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 120A |
| Reverse Recovery Time | 35ns |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20CTH03-1PBF to view detailed technical specifications.
No datasheet is available for this part.