The VS-20CTQ035PBF is a silicon rectifier diode with a maximum operating temperature of 175 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a single terminal position and is packaged in a TO-220AB package. The diode is made of silicon and has a maximum reverse voltage rating of 35 volts. It is a general-purpose rectifier diode with a 3-pin configuration.
Vishay VS-20CTQ035PBF technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-220AB |
| Pin Count | 3 |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Vishay VS-20CTQ035PBF to view detailed technical specifications.
No datasheet is available for this part.