The VS-20CTQ045STRLPBF is a general purpose rectifier diode with a maximum repetitive reverse voltage of 45V and a maximum forward current of 20A. It features a D2PAK package and is suitable for surface mount applications. The diode has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a maximum reverse leakage current of 2mA.
Vishay VS-20CTQ045STRLPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | D2PAK |
| Contact Plating | Tin, Matte |
| Forward Current | 20A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 1.06kA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Max Reverse Leakage Current | 2mA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1.06kA |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1.06kA |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20CTQ045STRLPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.