Vishay VS-20ETF02PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AC |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 300A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 160ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20ETF02PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
