
The VS-20ETF06SPBF is a general purpose rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 100uA. The device is packaged in a D2PAK package and is surface mountable. It is compliant with RoHS regulations.
Vishay VS-20ETF06SPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | D2PAK |
| Forward Current | 20A |
| Height | 4.83mm |
| Length | 10.67mm |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 300A |
| Mount | Surface Mount |
| Natural Thermal Resistance | 0.9°C/W |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 300A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 160ns |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20ETF06SPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
