
Vishay VS-20ETF08PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AC |
| Contact Plating | Tin |
| Forward Current | 20A |
| Height | 8.76mm |
| Length | 10.54mm |
| Max Forward Surge Current (Ifsm) | 355A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 800V |
| Max Surge Current | 355A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 355A |
| Reverse Recovery Time | 400ns |
| Reverse Voltage | 800V |
| RoHS Compliant | Yes |
| Width | 4.57mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20ETF08PBF to view detailed technical specifications.
No datasheet is available for this part.
