Schottky Diodes & Rectifiers 2.1 Amp 100 Volt 120 Amp IFSM
Vishay VS-20MQ100NTRPBF technical specifications.
| Average Rectified Current | 2.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 100uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20MQ100NTRPBF to view detailed technical specifications.
No datasheet is available for this part.