Vishay VS-20TQ040PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-220AC |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2.7mA |
| Max Reverse Leakage Current | 2.7mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1.8kA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.8kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20TQ040PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
