
Vishay VS-20TQ040SPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Contact Plating | Tin, Matte |
| Forward Current | 20A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2.7mA |
| Max Reverse Leakage Current | 2.7mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 1.8kA |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 1.8kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20TQ040SPBF to view detailed technical specifications.
No datasheet is available for this part.
