Vishay VS-22RIA60 technical specifications.
| Package/Case | TO-48-3 |
| Current Rating | 22A |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-22RIA60 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.