Vishay VS-240U60DM16 technical specifications.
| Average Rectified Current | 320A |
| Max Reverse Voltage (DC) | 60V |
| Mount | Stud |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-240U60DM16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.