Vishay VS-240UR120D technical specifications.
| Average Rectified Current | 320A |
| Package/Case | DO-205AB |
| Forward Current | 320A |
| Height | 74.3mm |
| Length | 36.93mm |
| Max Forward Surge Current (Ifsm) | 4.7kA |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 4.7kA |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 4.7kA |
| Radiation Hardening | No |
| Reverse Voltage | 1.2kV |
| RoHS Compliant | Yes |
| Width | 32mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-240UR120D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.