High-performance general-purpose rectifier diode featuring a 240A average rectified current and 100V maximum repetitive reverse voltage. This chassis-mount component offers a 240A forward current and operates across a wide temperature range from -55°C to 175°C. It boasts a substantial 25kA surge current capability and a low reverse leakage current of 6mA. RoHS compliant and packaged in bulk for industrial applications.
Vishay VS-243NQ100PBF technical specifications.
| Average Rectified Current | 240A |
| Package/Case | D |
| Forward Current | 240A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 6mA |
| Max Reverse Leakage Current | 6mA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 25kA |
| Mount | Chassis Mount, Screw |
| Package Quantity | 20 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 25kA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-243NQ100PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.