The VS-25ETS12STRRPBF is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 1.2kV and a maximum reverse current of 100uA. The diode is packaged in a TO-263-3 case and is designed for surface mount applications. It is RoHS compliant and available in tape and reel packaging.
Vishay VS-25ETS12STRRPBF technical specifications.
| Average Rectified Current | 24A |
| Package/Case | TO-263-3 |
| Forward Current | 25A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.3kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 300A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-25ETS12STRRPBF to view detailed technical specifications.
No datasheet is available for this part.