Vishay VS-25F60M technical specifications.
| Average Rectified Current | 25A |
| Package/Case | DO-203AA |
| Max Reverse Voltage (DC) | 600V |
| Mount | Stud, Chassis |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-25F60M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.