Vishay VS-25RIA80 technical specifications.
| Package/Case | TO-208AA |
| Diameter | 15.5mm |
| Height | 41.7mm |
| Hold Current | 130mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 40A |
| RoHS Compliant | Yes |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-25RIA80 to view detailed technical specifications.
No datasheet is available for this part.