
The VS-25TTS08FPPBF is a Silicon Controlled Rectifier from Vishay, packaged in a TO-220-3 case. It has a maximum operating temperature range of -40°C to 125°C and can handle a maximum repetitive reverse voltage of 800V. The device is rated for a current of 16A and has a hold current of 100mA. It is available in a package quantity of 50 and is packaged in a rail/Tube format.
Vishay VS-25TTS08FPPBF technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 16A |
| Height | 16mm |
| Hold Current | 100mA |
| Length | 10.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 800V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Weight | 0.08113oz |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-25TTS08FPPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
