The VS-25TTS16STRLPBF is a silicon controlled rectifier from Vishay, packaged in a TO-263-3 surface mount package. It can handle a maximum repetitive reverse voltage of 1.6kV and a hold current of 150mA. The device operates within a temperature range of -40°C to 125°C. It is compliant with RoHS regulations and is available in tape and reel packaging with 800 units per package.
Vishay VS-25TTS16STRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.6kV |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-25TTS16STRLPBF to view detailed technical specifications.
No datasheet is available for this part.