Vishay VS-26MB05A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | D |
| Forward Current | 25A |
| Height | 9.8mm |
| Length | 28.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Current | 10uA |
| Max Surge Current | 420A |
| Mount | Screw, Through Hole, Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 0.705479oz |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-26MB05A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
