
Single-phase bridge rectifier diode, 25A average rectified current, 600V repetitive peak reverse voltage. Features a 25A forward current rating and a 420A maximum surge current. Operates across a temperature range of -55°C to 150°C with a low reverse leakage current of 10µA. Packaged in a D-34 case with screw or through-hole mounting. RoHS compliant.
Vishay VS-26MB60A technical specifications.
| Average Rectified Current | 25A |
| Package/Case | D |
| Current Rating | 25A |
| Forward Current | 25A |
| Height | 9.8mm |
| Length | 28.5mm |
| Max Forward Surge Current (Ifsm) | 420A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 420A |
| Mount | Screw, Through Hole |
| Package Quantity | 20 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 28.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-26MB60A to view detailed technical specifications.
No datasheet is available for this part.
