
The VS-2KBB10 is a bridge rectifier with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 100V and a maximum forward surge current of 52A. The device is RoHS compliant and has a package quantity of 500. The VS-2KBB10 is a through-hole mounted component with dimensions of 6mm in width, 14.5mm in height, and 17mm in length.
Vishay VS-2KBB10 technical specifications.
| Average Rectified Current | 1.9A |
| Current Rating | 2A |
| Forward Current | 1.9A |
| Height | 14.5mm |
| Length | 17mm |
| Max Forward Surge Current (Ifsm) | 52A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 10uA |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 52A |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-2KBB10 to view detailed technical specifications.
No datasheet is available for this part.