Vishay VS-2N5206 technical specifications.
| Package/Case | TO-48 |
| Diameter | 15.5mm |
| Forward Current | 22A |
| Height | 31.8mm |
| Hold Current | 200mA |
| Max Forward Surge Current (Ifsm) | 34A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 35A |
| RoHS Compliant | Yes |
| Width | 14.3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-2N5206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.