Vishay VS-2N683 technical specifications.
| Package/Case | TO-48-3 |
| Current Rating | 16A |
| Hold Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Stud, Chassis |
| Package Quantity | 100 |
| Packaging | Bulk |
| RMS Current (Irms) | 25A |
| RoHS Compliant | Yes |
| Weight | 0.493835oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-2N683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
