Vishay VS-300U20A technical specifications.
| Average Rectified Current | 300A |
| Package/Case | DO-205AB |
| Forward Current | 300A |
| Max Forward Surge Current (Ifsm) | 5.75kA |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Max Reverse Current | 40mA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 6.85kA |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.08°C/W |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-300U20A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
