
The VS-300U60A is a general purpose rectifier from Vishay with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. It has a maximum reverse voltage of 600V and a maximum reverse current of 40mA. The device is packaged in a DO-205AB case and is lead free. It is RoHS compliant and has a natural thermal resistance of 0.08°C/W.
Vishay VS-300U60A technical specifications.
| Average Rectified Current | 300A |
| Package/Case | DO-205AB |
| Current Rating | 300A |
| Forward Current | 300A |
| Lead Free | Lead Free |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Max Reverse Current | 40mA |
| Max Reverse Voltage (DC) | 600V |
| Max Surge Current | 6.85kA |
| Mount | Stud, Chassis |
| Natural Thermal Resistance | 0.08°C/W |
| Package Quantity | 12 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 6.85kA |
| Power Dissipation | 350mW |
| Radiation Hardening | No |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-300U60A to view detailed technical specifications.
No datasheet is available for this part.