Vishay VS-301URA240 technical specifications.
| Average Rectified Current | 330A |
| Max Reverse Voltage (DC) | 2.4kV |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-301URA240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.