Vishay VS-305U250 technical specifications.
| Average Rectified Current | 300A |
| Max Reverse Voltage (DC) | 2.5kV |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-305U250 to view detailed technical specifications.
No datasheet is available for this part.