Vishay VS-307URA250 technical specifications.
| Average Rectified Current | 300A |
| Max Reverse Current | 15mA |
| Max Reverse Voltage (DC) | 2.5kV |
| Max Surge Current | 6.335kA |
| Mount | Stud |
| Package Quantity | 12 |
| Packaging | Bulk |
| Reverse Voltage | 2.5kV |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-307URA250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.