Vishay VS-30BQ015PBF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Contact Plating | Tin, Matte |
| Forward Current | 3A |
| Height | 0.095inch |
| Length | 0.279inch |
| Max Forward Surge Current (Ifsm) | 650A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 4mA |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 650A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 650A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 0.245inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30BQ015PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
