The VS-30BQ015TRPBF is a general purpose rectifier diode with a maximum repetitive reverse voltage of 15V and a maximum forward current of 3A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The diode is packaged in a surface mount SMC package and is RoHS compliant.
Vishay VS-30BQ015TRPBF technical specifications.
| Average Rectified Current | 3A |
| Package/Case | SMC |
| Contact Plating | Tin, Matte |
| Forward Current | 3A |
| Max Forward Surge Current (Ifsm) | 650A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 15V |
| Max Reverse Current | 4mA |
| Max Reverse Leakage Current | 4mA |
| Max Reverse Voltage (DC) | 15V |
| Max Surge Current | 650A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30BQ015TRPBF to view detailed technical specifications.
No datasheet is available for this part.