Vishay VS-30CPF10PBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1kV |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Reverse Recovery Time | 450ns |
| Reverse Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CPF10PBF to view detailed technical specifications.
No datasheet is available for this part.