Vishay VS-30CPF12PBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AC |
| Forward Current | 30A |
| Height | 20.7mm |
| Length | 15.87mm |
| Max Forward Surge Current (Ifsm) | 350A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1.2kV |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 1.2kV |
| Max Surge Current | 350A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 350A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 450ns |
| Reverse Voltage | 1.2kV |
| Width | 5.31mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CPF12PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.