
Rectifier Diode, 1 Phase, 2 Element, 15A, 300V V(RRM), Silicon, TO-247AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3
Vishay VS-30CPH03-N3 technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247-3 |
| Max Reverse Voltage (DC) | 300V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CPH03-N3 to view detailed technical specifications.
No datasheet is available for this part.