Vishay VS-30CPH03PBF technical specifications.
| Average Rectified Current | 15A |
| Package/Case | TO-247AC |
| Height | 0.815inch |
| Length | 0.625inch |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 40uA |
| Max Reverse Voltage (DC) | 300V |
| Max Surge Current | 140A |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 40ns |
| Reverse Voltage | 300V |
| RoHS Compliant | Yes |
| Series | FRED Pt® |
| Width | 0.209inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CPH03PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
