The VS-30CPQ060 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum repetitive reverse voltage of 60V and a maximum reverse current of 800uA. The diode is rated for a peak non-repetitive surge current of 1.02kA and is available in a through hole packaging option.
Vishay VS-30CPQ060 technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 800uA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 1.02kA |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay VS-30CPQ060 to view detailed technical specifications.
No datasheet is available for this part.